LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC153PW,118 product image
  • 74HC153PW,118 thumbnail 1
  • 74HC153PW,118 thumbnail 2
  • 74HC153PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC153PW,118RoHS

Manufacturer
MPN
74HC153PW,118
LCSC Part #
C546601
Packaging
TSSOP-16
Customer #
Key Attributes
Dual 4-input multiplexer
Datasheetpdf iconNexperia 74HC153PW,118
In-Stock: 2,425
2,425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3168$ 1.58
50+$ 0.2511$ 12.56
150+$ 0.223$ 33.45
500+$ 0.1879$ 93.95
2,500+$ 0.1723$ 430.75
5,000+$ 0.1629$ 814.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-16
TypeMultiplexer
Number of Channels8/2
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesOutput enable high-impedance
Quiescent Current160uA
Current - Output High(IOH)5.2mA
Propagation Delay14ns@6V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC153; 74HCT153 is a dual 4-input multiplexer. The device features independent enable inputs (nE) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A HIGH on E forces the corresponding multiplexer outputs LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC153: CMOS level
    • For 74HCT153: TTL level
  • Non-inverting outputs
  • Separate enable input for each output
  • Common select inputs
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C