Nexperia 74HC14PW-Q100,118
| Manufacturer | |
| Mfr. Part # | 74HC14PW-Q100,118 |
| LCSC Part # | C546589 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger |
| Description | Schmitt trigger 2V~6V 21ns@6V,50pF 6 2uA 1 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.125 | $ 0.63 |
50+ | $ 0.1227 | $ 6.14 |
150+ | $ 0.1213 | $ 18.20 |
500+ | $ 0.1198 | $ 59.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$