LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1879663-7 product image
Images for reference only

TE Connectivity 1-1879663-7RoHS

Manufacturer
MPN
1-1879663-7
LCSC Part #
C5465768
Packaging
Through Hole
Customer #
Key Attributes
RES 158Ω ±0.1% 0.25W Through Hole
Datasheetpdf iconTE Connectivity 1-1879663-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5623$ 1.56
250+$ 0.6244$ 156.10
500+$ 0.6031$ 301.55
1,000+$ 0.5925$ 592.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance158Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece