Nexperia 74HC138PW-Q100,118
| Manufacturer | |
| Mfr. Part # | 74HC138PW-Q100,118 |
| LCSC Part # | C546575 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 3-to-8 line decoder/demultiplexer; inverting |
| Description | 5.2mA 3/8 2V~6V 5.2mA TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9702 | $ 0.97 |
10+ | $ 0.8445 | $ 8.45 |
30+ | $ 0.7808 | $ 23.42 |
100+ | $ 0.7172 | $ 71.72 |
500+ | $ 0.6799 | $ 339.95 |
1,000+ | $ 0.6613 | $ 661.30 |
Standard Packaging 2500/Full
Reel | ||