LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1622304-2 product image
Images for reference only

TE Connectivity 1-1622304-2RoHS

Manufacturer
MPN
1-1622304-2
LCSC Part #
C5465672
Packaging
Through Hole
Customer #
Key Attributes
RES 118kΩ ±1% 0.6W Through Hole
Datasheetpdf iconTE Connectivity 1-1622304-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0509$ 0.05
200+$ 0.0203$ 4.06
500+$ 0.0196$ 9.80
1,000+$ 0.0193$ 19.30
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance118kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece