LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC08BQ-Q100,115 product image
Images for reference only

Nexperia 74HC08BQ-Q100,115RoHS

Manufacturer
MPN
74HC08BQ-Q100,115
LCSC Part #
C546510
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
40uA 2V~6V 15ns@6V,50pF DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74HC08BQ-Q100,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;3.15V;4.2V
Input Logic Level - Low500mV;1.35V;1.8V
Operating Temperature-40℃~+125℃
Logic Family74HC
Output Logic Level - High1.9V;3.98V;5.48V
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)6.2mA
Number of Channels4;2
Propagation Delay15ns@6V,50pF
Output Logic Level - Low100mV;400mV
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC08-Q100; 74HCT08-Q100 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC08-Q100: CMOS level For 74HCT08-Q100: TTL level
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2941$ 1.47
50+$ 0.237$ 11.85
150+$ 0.2125$ 31.88
500+$ 0.1819$ 90.95
3,000+$ 0.1683$ 504.90
6,000+$ 0.1601$ 960.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$