NJCON 1520160816R00
| Manufacturer | NJCONAsian Brands |
| MPN | 1520160816R00 |
| LCSC Part # | C5464878 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 16V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D8xL16mm | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1283 | $ 0.64 |
| 50+ | $ 0.1253 | $ 6.27 |
| 150+ | $ 0.1233 | $ 18.50 |
| 500+ | $ 0.1213 | $ 60.65 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D8xL16mm | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



