Nexperia 74HC02DB,118
| Manufacturer | |
| MPN | 74HC02DB,118 |
| LCSC Part # | C546483 |
| Packaging | SSOP-14-5.2mm |
| Customer # | |
| Key Attributes | 40uA 2V~6V 18ns@4.5V,50pF SSOP-14-5.2mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV;400mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC02; 74HCT02 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels: For 74HC02: CMOS level For 74HCT02: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1884 | $ 0.19 |
| 10+ | $ 0.1487 | $ 1.49 |
| 30+ | $ 0.1318 | $ 3.95 |
| 100+ | $ 0.1106 | $ 11.06 |
| 500+ | $ 0.1011 | $ 50.55 |
| 1,000+ | $ 0.0955 | $ 95.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-14-5.2mm | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74HC | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 18ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV;400mV | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC02; 74HCT02 is a quad 2-input NOR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Input levels: For 74HC02: CMOS level For 74HCT02: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

