Guestgood GP8413-TC50-EW
| Manufacturer |
Guestgood
Asian Brands |
| Mfr. Part # | GP8413-TC50-EW |
| LCSC Part # | C5464816 |
| Package | ESOP-10 |
| Customer # | |
| Key Attributes | 15bit DAC Dual I2C to 0-10V |
| Description | 2ms 400kHz I2C 9V~36V 15 ESOP-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Package | ESOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,139 
1,139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.01 | $ 2.01 |
10+ | $ 1.8994 | $ 18.99 |
30+ | $ 1.8333 | $ 55.00 |
100+ | $ 1.7211 | $ 172.11 |
500+ | $ 1.6904 | $ 845.20 |
1,000+ | $ 1.675 | $ 1675.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$