LGE 2EZ43D5
| Manufacturer | LGEAsian Brands |
| MPN | 2EZ43D5 |
| LCSC Part # | C5464806 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 2W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-41 | |
| Pd - Power Dissipation | 2W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 35Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 40.51V~46.23V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0807$ 0.0767 | $ 0.77 |
| 100+ | $ 0.0655$ 0.0623 | $ 6.23 |
| 300+ | $ 0.0578$ 0.0550 | $ 16.50 |
| 1,000+ | $ 0.0521$ 0.0495 | $ 49.50 |
| 5,000+ | $ 0.0476$ 0.0453 | $ 226.50 |
| 10,000+ | $ 0.0453$ 0.0431 | $ 431.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



