LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74CBTLV3257BQ,115 product image
  • 74CBTLV3257BQ,115 thumbnail 1
  • 74CBTLV3257BQ,115 thumbnail 2
  • 74CBTLV3257BQ,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74CBTLV3257BQ,115RoHS

Manufacturer
MPN
74CBTLV3257BQ,115
LCSC Part #
C546449
Packaging
DHVQFN-16-EP(2.5x3.5)
Customer #
Key Attributes
Quad 1-of-2 multiplexer/demultiplexer
Datasheetpdf iconNexperia 74CBTLV3257BQ,115
In-Stock: 17,353
17,353 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4885$ 0.49
10+$ 0.3862$ 3.86
30+$ 0.3424$ 10.27
100+$ 0.2873$ 28.73
500+$ 0.2629$ 131.45
1,000+$ 0.2483$ 248.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingDHVQFN-16-EP(2.5x3.5)
Type-
Number of Channels4/8
Voltage - Supply2.3V~3.6V
Operating Temperature-40℃~+125℃
FeaturesPower-off protection;Output enable high-impedance
Quiescent Current50uA
Current - Output High(IOH)-
Propagation Delay3.2ns@3.3V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74CBTLV3257 provides a quad 1-of-2 high-speed multiplexer/demultiplexer with common select (S) and output enable (OE) inputs. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When pin OE(overline)=LOW, one of the two switches is selected (low-impedance ON-state) with pin S. When pin OE(overline)=HIGH, all switches are in the high-impedance OFF-state, independent of pin S. Schmitt trigger action at control input makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 2.3 V to 3.6 V. To ensure the high-impedance OFF-state during power-up or power-down, OE should be tied to the VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Supply voltage range from 2.3 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standard: JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA per JESD78B Class I level A
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃