Coilcraft 0805USB-421MLC
| Manufacturer | |
| MPN | 0805USB-421MLC |
| LCSC Part # | C5463874 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CMC 500mA 2LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilcraft | |
| Packaging | 0805 | |
| Inductance @ Frequency | 23nH@100MHz | |
| DC Resistance(DCR) | 120mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Impedance @ Frequency | 220Ω@3.0GHz | |
| Voltage Withstand | 250V | |
| Current Rating | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2064 | $ 1.21 |
| 10+ | $ 1.1774 | $ 11.77 |
| 30+ | $ 1.1598 | $ 34.79 |
| 100+ | $ 1.1405 | $ 114.05 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



