Nexperia 74AXP1G14GSH
| Manufacturer | |
| Mfr. Part # | 74AXP1G14GSH |
| LCSC Part # | C546342 |
| Package | XSON-6(1x1) |
| Customer # | |
| Description | Schmitt trigger 3.2ns@2.5V,5pF 600nA 700mV~2.75V XSON-6(1x1) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0606 | $ 0.06 |
10+ | $ 0.0481 | $ 0.48 |
30+ | $ 0.0419 | $ 1.26 |
100+ | $ 0.0372 | $ 3.72 |
500+ | $ 0.0335 | $ 16.75 |
1,000+ | $ 0.0316 | $ 31.60 |
Standard Packaging 5000/Full
Reel | ||