Nexperia 74AVCH20T245DGG,11
| Manufacturer | |
| MPN | 74AVCH20T245DGG,11 |
| LCSC Part # | C546293 |
| Packaging | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 14 TSSOP-56-6.1mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-56-6.1mm | |
| Data Rate | - | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Signal | - | |
| Output Type | Tri-State | |
| Input Signal | - | |
| Channel Type | Bidirectional | |
| Number of Elements | - | |
| Features | Output enable high-impedance;Power-off protection | |
| Number of Channels | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5994 | $ 1.60 |
| 10+ | $ 1.3529 | $ 13.53 |
| 30+ | $ 1.1971 | $ 35.91 |
| 100+ | $ 1.0382 | $ 103.82 |
| 500+ | $ 0.9652 | $ 482.60 |
| 1,000+ | $ 0.9344 | $ 934.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-56-6.1mm | |
| Data Rate | - | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Signal | - | |
| Output Type | Tri-State | |
| Input Signal | - | |
| Channel Type | Bidirectional | |
| Number of Elements | - | |
| Features | Output enable high-impedance;Power-off protection | |
| Number of Channels | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C546293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

