Nexperia 74AVC1T45GXZ
| Manufacturer | |
| MPN | 74AVC1T45GXZ |
| LCSC Part # | C546250 |
| Packaging | X2-SON-6(0.8x1) |
| Customer # | |
| Key Attributes | Dual-supply voltage level translator/transceiver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | X2-SON-6(0.8x1) | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 500Mbps | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AVC1T45 is a single bit, dual supply transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
Features
- Wide supply voltage range: VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- High noise immunity
- CMOS low power dissipation
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Dynamically controlled outputs
- Low noise overshoot and undershoot <10% of VCC
- IOFF circuitry provides partial Power-down mode operation
- Maximum data rates:
- 500 Mbit/s (1.8 V to 3.3 V translation)
- 320 Mbit/s (≤1.8 V to 3.3 V translation)
- 320 Mbit/s (translate to 2.5 V or 1.8 V)
- 280 Mbit/s (translate to 1.5 V)
- 240 Mbit/s (translate to 1.2 V)
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.235 | $ 1.18 |
| 50+ | $ 0.205 | $ 10.25 |
| 150+ | $ 0.1921 | $ 28.82 |
| 500+ | $ 0.176 | $ 88.00 |
| 2,500+ | $ 0.1689 | $ 422.25 |
| 5,000+ | $ 0.1646 | $ 823.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | X2-SON-6(0.8x1) | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 500Mbps | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AVC1T45 is a single bit, dual supply transceiver with 3-state output that enables bidirectional level translation. It features two 1-bit input-output ports (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
Features
- Wide supply voltage range: VCC(A): 0.8 V to 3.6 V VCC(B): 0.8 V to 3.6 V
- High noise immunity
- CMOS low power dissipation
- Suspend mode
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Dynamically controlled outputs
- Low noise overshoot and undershoot <10% of VCC
- IOFF circuitry provides partial Power-down mode operation
- Maximum data rates:
- 500 Mbit/s (1.8 V to 3.3 V translation)
- 320 Mbit/s (≤1.8 V to 3.3 V translation)
- 320 Mbit/s (translate to 2.5 V or 1.8 V)
- 280 Mbit/s (translate to 1.5 V)
- 240 Mbit/s (translate to 1.2 V)
- Complies with JEDEC standards:
- JESD8-12 (0.8 V to 1.3 V)
- JESD8-11 (0.9 V to 1.65 V)
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3B exceeds 8000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

