Nexperia 74AUP2G157GT,115
| Manufacturer | |
| MPN | 74AUP2G157GT,115 |
| LCSC Part # | C546090 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | 800mV~3.6V 0.9uA 2.4ns@3.3V,5pF XSON-8(1x2) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection | |
| Quiescent Current | 0.9uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2978 | $ 0.30 |
| 10+ | $ 0.2351 | $ 2.35 |
| 30+ | $ 0.2083 | $ 6.25 |
| 100+ | $ 0.1748 | $ 17.48 |
| 500+ | $ 0.1599 | $ 79.95 |
| 1,000+ | $ 0.1509 | $ 150.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection | |
| Quiescent Current | 0.9uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

