Nexperia 74AUP2G08GT,115
| Manufacturer | |
| Mfr. Part # | 74AUP2G08GT,115 |
| LCSC Part # | C546056 |
| Package | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Low-power dual 2-input AND gate |
| Description | 500nA 6.2ns@3.3V,30pF 800mV~3.6V 2 XSON-8(1x2) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | XSON-8(1x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3263 | $ 0.33 |
10+ | $ 0.32 | $ 3.20 |
30+ | $ 0.3169 | $ 9.51 |
100+ | $ 0.3137 | $ 31.37 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$