Nexperia 74AUP1T98GM,115
| Manufacturer | |
| MPN | 74AUP1T98GM,115 |
| LCSC Part # | C545994 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | 2.3V~3.6V 1.5uA XSON-6(1x1.5) Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Series | 74AUP | |
| Propagation Delay | 7.2ns@3V,30pF | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Input Number | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4223 | $ 0.42 |
| 200+ | $ 0.1635 | $ 32.70 |
| 500+ | $ 0.1577 | $ 78.85 |
| 1,000+ | $ 0.1549 | $ 154.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Series | 74AUP | |
| Propagation Delay | 7.2ns@3V,30pF | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 1.5uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Input Number | - | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

