Nexperia 74AUP1T98GF,132
| Manufacturer | |
| Mfr. Part # | 74AUP1T98GF,132 |
| LCSC Part # | C545993 |
| Package | XSON-6(1x1) |
| Customer # | |
| Description | 2.3V~3.6V 1.5uA 1 XSON-6(1x1) Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0904 | $ 0.09 |
10+ | $ 0.0718 | $ 0.72 |
30+ | $ 0.0625 | $ 1.88 |
100+ | $ 0.0555 | $ 5.55 |
500+ | $ 0.0499 | $ 24.95 |
1,000+ | $ 0.0471 | $ 47.10 |
Standard Packaging 5000/Full
Reel | ||