LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1T45GM,115 product image
Images for reference only

Nexperia 74AUP1T45GM,115RoHS

Manufacturer
MPN
74AUP1T45GM,115
LCSC Part #
C545964
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
1 XSON-6(1x1.5) Translators, Level Shifters RoHS
Datasheetpdf iconNexperia 74AUP1T45GM,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0647$ 0.06
10+$ 0.0514$ 0.51
30+$ 0.0447$ 1.34
100+$ 0.0397$ 3.97
500+$ 0.0357$ 17.85
1,000+$ 0.0337$ 33.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingXSON-6(1x1.5)
output typeTri-State
Operating Temperature-40℃~+125℃
Channel TypeBidirectional
FeaturesPower-off protection
Voltage - Supply1.1V~3.6V;1.1V~3.6V
Number of Circuits1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74AUP1T45 is a single bit transceiver featuring two data input-outputs (A and B), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)) which enable bidirectional level translation. Both VCC(A) and VCC(B) can be supplied at any voltage between 1.1 V and 3.6 V making the device suitable for interfacing between any of the low voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A. Schmitt trigger action on all inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC(A) and VCC(B) ranges. The device ensures low static and dynamic power consumption and is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In suspend mode when either VCC(A) or VCC(B) are at GND, both A and B are in the high-impedance OFF-state.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 1.1 V to 3.6 V VCC(B): 1.1 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Suspend mode
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Complies with JEDEC standards: JESD8-7 (1.2 V to 1.95 V) JESD8-5 (1.8 V to 2.7 V) JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
  • Low-power dual supply translating transceiver; 3-state