Nexperia 74AUP1T17GWH
| Manufacturer | |
| Mfr. Part # | 74AUP1T17GWH |
| LCSC Part # | C545951 |
| Package | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | Low-power buffer with voltage-level translator |
| Description | Schmitt trigger 2.3V~3.6V 1 1 1.5uA 4.8ns@3.3V,30pF TSSOP-5-1.3mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
590
590
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.273 | $ 1.37 |
50+ | $ 0.2167 | $ 10.84 |
150+ | $ 0.1926 | $ 28.89 |
500+ | $ 0.1625 | $ 81.25 |
3,000+ | $ 0.1491 | $ 447.30 |
6,000+ | $ 0.1411 | $ 846.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$