LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1G98GM,115 product image
Images for reference only

Nexperia 74AUP1G98GM,115RoHS

Manufacturer
MPN
74AUP1G98GM,115
LCSC Part #
C545929
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
4mA 900nA 4mA 800mV~3.6V 1 XSON-6(1x1.5) Gates and Inverters - Multi-Function, Configurable RoHS
Datasheetpdf iconNexperia 74AUP1G98GM,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2822$ 0.28
200+$ 0.1093$ 21.86
500+$ 0.1054$ 52.70
1,000+$ 0.1035$ 103.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerNexperia
PackagingXSON-6(1x1.5)
Input Logic Level - High-
Input Logic Level - Low-
Logic Family74AUP Series
Propagation Delay5.2ns@3V,15pF
Current - Output Low(IOL)4mA
Output Logic Level - High2.6V
Quiescent Current(Iq)900nA
Current - Output High(IOH)4mA
Voltage - Supply800mV~3.6V
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Number of Channels1
Output Logic Level - Low440mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74AUP1G98 is a configurable multi-function gate with Schmitt-trigger inputs. The device can be configured via 3-bit inputs for any of the following logic functions: multiplexer, AND, OR, NAND, NOR, inverter, and buffer. All inputs can be connected directly to VCC or GND. The device ensures ultralow static and dynamic power consumption across the entire VCC range of 0.8 V to 3.6 V. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 0.8 V to 3.6 V
  • CMOS low power consumption
  • High noise immunity
  • JEDEC compliant:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-C (2.7 V to 3.6 V)
  • Low quiescent current; ICC (max) = 0.9 μA
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input overvoltage tolerance up to 3.6 V
  • Low noise overshoot and undershoot < 10% of VCC
  • IOFF circuit supports partial power-down mode operation
  • ESD protection:
    • HBM: exceeds 5000 V, ANSI/ESDA/JEDEC JS-001 Class 3A
    • CDM: exceeds 1000 V, ANSI/ESDA/JEDEC JS-002 Class C3
  • Multiple package options
  • Operating temperature range: -40 °C to +85 °C and -40 °C to +125 °C