LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AUP1G97GM,115 product image
  • 74AUP1G97GM,115 thumbnail 1
  • 74AUP1G97GM,115 thumbnail 2
  • 74AUP1G97GM,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AUP1G97GM,115RoHS

Manufacturer
MPN
74AUP1G97GM,115
LCSC Part #
C545921
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
Low-power configurable multiple function gate
Datasheetpdf iconNexperia 74AUP1G97GM,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3101$ 1.55
50+$ 0.2632$ 13.16
150+$ 0.2431$ 36.47
500+$ 0.218$ 109.00
2,500+$ 0.2068$ 517.00
5,000+$ 0.2001$ 1000.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerNexperia
PackagingXSON-6(1x1.5)
Logic Family74AUP Series
Propagation Delay3.9ns@3V,5pF
Voltage - Supply800mV~3.6V
Operating Temperature-40℃~+125℃
Output Logic Level - Low440mV
Input Logic Level - Low-
Input Logic Level - High-
Current - Output Low(IOL)4mA
Output Logic Level - High2.6V
Quiescent Current(Iq)900nA
Current - Output High(IOH)4mA
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Number of Channels1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74AUP1G97 is a configurable multiple function gate with Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be connected directly to VCC or GND. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 0.8 V to 3.6 V
  • CMOS low power dissipation
  • High noise immunity
  • Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V) JESD8-11 (0.9 V to 1.65 V) JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Overvoltage tolerant inputs to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃