LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 393570004 product image
Images for reference only

MOLEX 393570004RoHS

Manufacturer
MPN
393570004
LCSC Part #
C5459178
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 4POS 3.5mm TH
Custom CablesMOQ 1pc
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2222$ 3.22
10+$ 2.7944$ 27.94
30+$ 2.526$ 75.78
100+$ 2.2512$ 225.12
350+$ 2.1275$ 744.63
1,050+$ 2.0739$ 2177.60
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMOLEX
PackagingThrough Hole,P=3.5mm
Current Rating12A
Voltage Rating (Max)300V
ColorBlack
Mounting TypeThrough Hole
Number of PINs Per Row4
Number of Rows1
Pitch3.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.