Nexperia 74AUP1G885GN,115
| Manufacturer | |
| MPN | 74AUP1G885GN,115 |
| LCSC Part # | C545917 |
| Packaging | XSON-8(1x1.2) |
| Customer # | |
| Key Attributes | 800mV~3.6V 4mA 500nA 4mA 1 XSON-8(1x1.2) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x1.2) | |
| Logic Family | 74AUP Series | |
| Propagation Delay | 3.5ns@3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8258 | $ 0.83 |
| 200+ | $ 0.3195 | $ 63.90 |
| 500+ | $ 0.3087 | $ 154.35 |
| 1,000+ | $ 0.3041 | $ 304.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x1.2) | |
| Logic Family | 74AUP Series | |
| Propagation Delay | 3.5ns@3V,5pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.72V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

