Nexperia 74AUP1G57GW,125
| Manufacturer | |
| Mfr. Part # | 74AUP1G57GW,125 |
| LCSC Part # | C545877 |
| Package | TSSOP-6 |
| Customer # | |
| Key Attributes | Low-power configurable multiple function gate |
| Description | 4mA 900nA 4mA 800mV~3.6V 1 TSSOP-6 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Package | TSSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,605 
2,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1306 | $ 0.65 |
50+ | $ 0.1151 | $ 5.76 |
150+ | $ 0.1084 | $ 16.26 |
500+ | $ 0.1001 | $ 50.05 |
3,000+ | $ 0.0964 | $ 289.20 |
6,000+ | $ 0.0942 | $ 565.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$