LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET DMN3053L-13-HXY product image
  • DMN3053L-13-HXY thumbnail 1
  • DMN3053L-13-HXY thumbnail 2
  • DMN3053L-13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN3053L-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN3053L-13-HXY
LCSC Part #
C54582808
Packaging
SOT-23
Customer #
Key Attributes
30V 5A 1.2V 1W 33mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMN3053L-13-HXY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1277$ 0.1214$ 0.61
50+$ 0.1249$ 0.1187$ 5.94
150+$ 0.123$ 0.1169$ 17.54
500+$ 0.1212$ 0.1152$ 57.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)5A
Output Capacitance(Coss)49pF
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation1W
RDS(on)33mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)35pF
Number1 N-channel
Input Capacitance(Ciss)310pF
Gate Charge(Qg)4.6nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

DMN3053L - 13 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • Drain-source voltage V<sub>DS</sub> = 30V, drain current I<sub>D</sub> = 5A
  • On-resistance R<sub>DS(ON)</sub> < 42mΩ at gate-source voltage V<sub>GS</sub> = 10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply