HXY MOSFET STD12NF06T4-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | STD12NF06T4-HXY |
| LCSC Part # | C54582735 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 60V 8A 1.5V 16W 88mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 349pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STD12NF06T4 uses advanced trench technology to deliver excellent on-state resistance (RDS(ON)), low gate charge, and operation down to a gate voltage of 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 8A
- On-resistance (RDS(ON)) < 100mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2359 | $ 1.18 |
| 50+ | $ 0.2319 | $ 11.60 |
| 150+ | $ 0.2293 | $ 34.40 |
| 500+ | $ 0.2266 | $ 113.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 28pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 16W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 349pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STD12NF06T4 uses advanced trench technology to deliver excellent on-state resistance (RDS(ON)), low gate charge, and operation down to a gate voltage of 4.5V. The device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage (VDS) = 60V, drain current (ID) = 8A
- On-resistance (RDS(ON)) < 100mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C54582735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



