LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET STD130N6F7-HXY product image
  • STD130N6F7-HXY thumbnail 1
  • STD130N6F7-HXY thumbnail 2
  • STD130N6F7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STD130N6F7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STD130N6F7-HXY
LCSC Part #
C54582732
Packaging
TO-252-2L
Customer #
Key Attributes
60V 120A 3V 125W 4.5mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET STD130N6F7-HXY
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5628$ 0.5347$ 0.53
10+$ 0.5498$ 0.5224$ 5.22
30+$ 0.5417$ 0.5147$ 15.44
100+$ 0.5335$ 0.5069$ 50.69
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)472pF
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation125W
Reverse Transfer Capacitance (Crss@Vds)283pF
RDS(on)4.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)5.066nF
Gate Charge(Qg)98nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The STD130N6F7 is suitable for various power switching circuits to achieve system miniaturization and higher efficiency. Available in TO-252-2L package, RoHS compliant.

Features

AI Translation
  • VDS = 60V, ID = 120A
  • RDS(ON) < 5.9mΩ (at VGS = 10V)

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply