LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET DMP3018SFVQ-7-HXY product image
  • DMP3018SFVQ-7-HXY thumbnail 1
  • DMP3018SFVQ-7-HXY thumbnail 2
  • DMP3018SFVQ-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP3018SFVQ-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP3018SFVQ-7-HXY
LCSC Part #
C54582687
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
30V 55A 1.5V 21.5W 8.5mΩ@10V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMP3018SFVQ-7-HXY
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1958$ 0.1861$ 0.93
50+$ 0.1915$ 0.1820$ 9.10
150+$ 0.1886$ 0.1792$ 26.88
500+$ 0.1857$ 0.1765$ 88.25
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)346pF
Current - Continuous Drain(Id)55A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation21.5W
Reverse Transfer Capacitance (Crss@Vds)319pF
RDS(on)8.5mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)2.8nF
Gate Charge(Qg)30nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

DMP3018SFVQ - 7 utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • Drain-Source Voltage (VDS) = -30V, Drain Current (ID) = -55A
  • On-Resistance (RDS(ON)) < 11mΩ at Gate-Source Voltage (VGS) = -10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply