LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HXY MOSFET ZXMP3F35N8TA-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
ZXMP3F35N8TA-HXY
LCSC Part #
C54582683
Packaging
SOP-8
Customer #
Key Attributes
30V 12A 2.5W 10mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs
DatasheetHXY MOSFET ZXMP3F35N8TA-HXY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)233pF
Current - Continuous Drain(Id)12A
Ciss-Input Capacitance1.77nF
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss)206pF
RDS(on)10mΩ@10V
Number1 P-Channel
Gate Charge(Qg)22nC@10V
Gate Threshold Voltage (Vgs(th))1.6V
TypeP-Channel

Introduction

AI Translation

The ZXMP3F35N8TA utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications. Available in SOP-8 package.

Features

AI Translation
  • Drain-source voltage (VDS) = -30V, drain current (ID) = -12A
  • On-resistance (RDS(ON)) < 15mΩ at VGS = 10V
  • P-channel MOSFET

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply