HXY MOSFET FDD86102-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDD86102-HXY |
| LCSC Part # | C54582561 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 100V 40A 1.8V 27W 15mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23.5pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 822pF | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDD86102 utilizes advanced SGT MOSFET technology to deliver low on-resistance (RDS(ON)), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability.
Features
AI Translation
- Drain-source voltage (VDS) = 100V, drain current (ID) = 40A
- On-resistance (RDS(ON)) < 23mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC
- Synchronous rectification applications
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2755 | $ 0.28 |
| 10+ | $ 0.269 | $ 2.69 |
| 30+ | $ 0.2642 | $ 7.93 |
| 100+ | $ 0.2609 | $ 26.09 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 40A | |
| Output Capacitance(Coss) | 310pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23.5pF | |
| RDS(on) | 15mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 822pF | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDD86102 utilizes advanced SGT MOSFET technology to deliver low on-resistance (RDS(ON)), low gate charge, fast switching, and excellent avalanche characteristics. The device is specifically designed for enhanced durability.
Features
AI Translation
- Drain-source voltage (VDS) = 100V, drain current (ID) = 40A
- On-resistance (RDS(ON)) < 23mΩ at gate-source voltage (VGS) = 10V
Applications
AI Translation
- Consumer electronics power supplies
- Motor control
- Synchronous rectification
- Isolated DC
- Synchronous rectification applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



