HXY MOSFET IPD50N04S408ATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPD50N04S408ATMA1-HXY |
| LCSC Part # | C54582538 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | 40V 60A 1.5V 34.6W 7.7mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 148pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| RDS(on) | 7.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.639nF | |
| Gate Charge(Qg) | 16nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IPD50N04S408ATMA1 employs advanced trench technology to deliver excellent on-state resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage VDS = 40V, drain current ID = 60A
- On-resistance RDS(ON) < 10mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- TO-252-2L package
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3188$ 0.3029 | $ 0.30 |
| 10+ | $ 0.3107$ 0.2952 | $ 2.95 |
| 30+ | $ 0.3075$ 0.2922 | $ 8.77 |
| 100+ | $ 0.3026$ 0.2875 | $ 28.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 148pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 112pF | |
| RDS(on) | 7.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.639nF | |
| Gate Charge(Qg) | 16nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IPD50N04S408ATMA1 employs advanced trench technology to deliver excellent on-state resistance RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Drain-source voltage VDS = 40V, drain current ID = 60A
- On-resistance RDS(ON) < 10mΩ at gate-source voltage VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
- TO-252-2L package
C54582538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



