LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET BSS138BKW-BX-HXY product image
  • BSS138BKW-BX-HXY thumbnail 1
  • BSS138BKW-BX-HXY thumbnail 2
  • BSS138BKW-BX-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BSS138BKW-BX-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BSS138BKW-BX-HXY
LCSC Part #
C54582529
Packaging
SOT-323
Customer #
Key Attributes
60V 115mA 1.6V 200mW 1.3Ω@10V 1 N-channel N-Channel SOT-323 Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET BSS138BKW-BX-HXY
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0122$ 0.0116$ 0.23
200+$ 0.0119$ 0.0114$ 2.28
600+$ 0.0117$ 0.0112$ 6.72
3,000+$ 0.0116$ 0.0111$ 33.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-323
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)25pF
Current - Continuous Drain(Id)115mA
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation200mW
RDS(on)1.3Ω@10V
Reverse Transfer Capacitance (Crss@Vds)5pF
Number1 N-channel
Input Capacitance(Ciss)50pF
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BSS138BKW - BX utilizes advanced trench technology to deliver excellent on-resistance (RDS(ON)), low gate charge, and operation at gate voltages as low as 4.5V. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 0.115A
  • On-Resistance (RDS(ON)) < 3Ω at VGS = 10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply
  • N-channel MOSFET