HXY MOSFET SI2312BDS-T1-BE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | SI2312BDS-T1-BE3-HXY |
| LCSC Part # | C54582425 |
| Packaging | SOT-23 |
| Customer # | |
| Description | 20V 3A 750mV 900mW 23mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100
100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2144 | $ 1.07 |
50+ | $ 0.2095 | $ 10.48 |
150+ | $ 0.2063 | $ 30.95 |
500+ | $ 0.203 | $ 101.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$