LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Tokmas MFRC52202HN(TOKMAS) product image
  • MFRC52202HN(TOKMAS) thumbnail 1
  • MFRC52202HN(TOKMAS) thumbnail 2
  • MFRC52202HN(TOKMAS) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Tokmas MFRC52202HN(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
MFRC52202HN(TOKMAS)
LCSC Part #
C54582189
Packaging
QFN-32(5x5)
Customer #
Key Attributes
848Kbps 13.56MHz 2.5V~3.6V QFN-32(5x5) RF Transceiver ICs RoHS
Datasheetpdf iconTokmas MFRC52202HN(TOKMAS)
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2208$ 1.0377$ 1.04
10+$ 1.0155$ 0.8632$ 8.63
30+$ 0.903$ 0.7676$ 23.03
100+$ 0.7759$ 0.6596$ 65.96
500+$ 0.7188$ 0.6110$ 305.50
1,000+$ 0.6927$ 0.5888$ 588.80
Standard Packaging4900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTokmas
PackagingQFN-32(5x5)
Data Rate848Kbps
Typical Application Frequency13.56MHz
Interface TypeSPI;I2C;UART
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~3.6V
Typetransceiver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4900
Sales UnitPiece