LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SLESD8LM5.0C product image
  • SLESD8LM5.0C thumbnail 1
  • SLESD8LM5.0C thumbnail 2
  • SLESD8LM5.0C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SLESD8LM5.0CRoHS

Manufacturer
SlkorAsian Brands
MPN
SLESD8LM5.0C
LCSC Part #
C54582106
Packaging
DFN1006-2L
Customer #
Key Attributes
11V 2.5A 32W 6V Bidirectional 5V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconSlkor SLESD8LM5.0C
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0085$ 0.43
500+$ 0.0067$ 3.35
1,500+$ 0.0057$ 8.55
10,000+$ 0.0051$ 51.00
20,000+$ 0.0045$ 90.00
50,000+$ 0.0043$ 215.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingDFN1006-2L
Clamping Voltage11V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)2.5A
Peak Pulse Power Dissipation (Ppp)32W
Voltage - Breakdown6V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low-capacitance bidirectional ESD protection diode in a DFN1006 (SOD882) leadless ultra-compact SMD plastic package, designed to protect a single signal line from damage caused by ESD and other transient phenomena.

Features

AI Translation
  • Low capacitance: 2.5 pF (typical)
  • Reverse standoff voltage: 5V max
  • Low leakage current: nanoamp level
  • Response time typically < 1 ns
  • IEC61000-4-2 Level 4 ESD protection

Applications

AI Translation
  • Mobile phones & accessories
  • Digital cameras
  • Peripherals
  • Keyboards, side keys, USB 2.0, LCD monitors
  • MP3 players
  • Portable instruments
  • Laptops & desktop computers