LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SLED55NCB product image
Images for reference only

Slkor SLED55NCBRoHS

Manufacturer
SlkorAsian Brands
MPN
SLED55NCB
LCSC Part #
C54582045
Packaging
SOD-523
Customer #
Key Attributes
9.5V 8A 80W 6V Bidirectional 5V SOD-523 TVS Diodes RoHS
Datasheetpdf iconSlkor SLED55NCB
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.58
200+$ 0.0227$ 4.54
600+$ 0.0192$ 11.52
5,000+$ 0.0172$ 86.00
10,000+$ 0.0154$ 154.00
20,000+$ 0.0144$ 288.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOD-523
Clamping Voltage9.5V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A
Peak Pulse Power Dissipation (Ppp)80W
Voltage - Breakdown6V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece