LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SLEN25NCBM product image
  • SLEN25NCBM thumbnail 1
  • SLEN25NCBM thumbnail 2
  • SLEN25NCBM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Slkor SLEN25NCBMRoHS

Manufacturer
SlkorAsian Brands
MPN
SLEN25NCBM
LCSC Part #
C54582034
Packaging
DFN1006-2L
Customer #
Key Attributes
16V 16A 256W 5.8V Bidirectional 5V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconSlkor SLEN25NCBM
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0103$ 5.15
1,500+$ 0.0088$ 13.20
10,000+$ 0.0078$ 78.00
20,000+$ 0.007$ 140.00
50,000+$ 0.0066$ 330.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingDFN1006-2L
Clamping Voltage16V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)256W
Voltage - Breakdown5.8V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece