Nexperia 74AUP1G3208GM,115
| Manufacturer | |
| MPN | 74AUP1G3208GM,115 |
| LCSC Part # | C545819 |
| Packaging | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | 800mV~3.6V 4mA 900nA 4mA 1 XSON-6(1x1.5) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Logic Family | 74AUP Series | |
| Propagation Delay | 5.8ns@3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V), JESD8-11 (0.9 V to 1.65 V), JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- Low static power consumption; I₍CC₎ = 0.9 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot < 10 % of V₍CC₎
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.528 | $ 0.53 |
| 200+ | $ 0.2054 | $ 41.08 |
| 500+ | $ 0.1977 | $ 98.85 |
| 1,000+ | $ 0.1946 | $ 194.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1.5) | |
| Logic Family | 74AUP Series | |
| Propagation Delay | 5.8ns@3V,30pF | |
| Voltage - Supply | 800mV~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Current - Output Low(IOL) | 4mA | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 900nA | |
| Current - Output High(IOH) | 4mA | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- Complies with JEDEC standards: JESD8-12 (0.8 V to 1.3 V), JESD8-11 (0.9 V to 1.65 V), JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V)
- Low static power consumption; I₍CC₎ = 0.9 μA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Overvoltage tolerant inputs to 3.6 V
- Low noise overshoot and undershoot < 10 % of V₍CC₎
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

