Nexperia 74AUP1G19GF,132
| Manufacturer | |
| Mfr. Part # | 74AUP1G19GF,132 |
| LCSC Part # | C545806 |
| Package | XSON-6(1x1) |
| Customer # | |
| Description | 800mV~3.6V 1.4uA 4.2ns@3.0V,30pF XSON-6(1x1) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0806 | $ 0.08 |
10+ | $ 0.064 | $ 0.64 |
30+ | $ 0.0557 | $ 1.67 |
100+ | $ 0.0495 | $ 4.95 |
500+ | $ 0.0445 | $ 22.25 |
1,000+ | $ 0.042 | $ 42.00 |
Standard Packaging 5000/Full
Reel | ||