Nexperia HEF4011BT,652
| Manufacturer | |
| Mfr. Part # | HEF4011BT,652 |
| LCSC Part # | C545762 |
| Package | SO-14 |
| Customer # | |
| Description | 250nA 3V~15V SO-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1140 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1705 | $ 0.17 |
10+ | $ 0.1346 | $ 1.35 |
30+ | $ 0.1193 | $ 3.58 |
100+ | $ 0.1001 | $ 10.01 |
500+ | $ 0.0915 | $ 45.75 |
1,140+ | $ 0.0864 | $ 98.50 |
Standard Packaging 1140/Full
Reel | ||