LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TT Electronics P091S-FC20BR10K product image
Images for reference only

TT Electronics P091S-FC20BR10KRoHS

Manufacturer
MPN
P091S-FC20BR10K
LCSC Part #
C5457205
Packaging
THroughhole
Customer #
Key Attributes
POT 10kΩ Through Hole
Datasheetpdf iconTT Electronics P091S-FC20BR10K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8582$ 2.86
200+$ 1.1415$ 228.30
500+$ 1.1032$ 551.60
1,000+$ 1.0833$ 1083.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTT Electronics
PackagingTHroughhole
Tolerance±20%
Power(Watts)50mW
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

9mm rotary potentiometer with metal shaft and bushing. Options include audio and linear taper; knurled, flatted, and slotted shaft.

Features

AI Translation
  • Multi-gang – up to 6 gangs
  • Excellent 100,000-cycle service life
  • Rotary and momentary switch options
  • Push-lock option
  • Concentric shaft option
  • Center tap option
  • PCB pins

Applications

AI Translation

Audio/video equipment, amplifiers, mixers, televisions and multimedia sound systems, portable electronic devices