LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCG188L8EE105KA07D product image
  • GCG188L8EE105KA07D thumbnail 1
  • GCG188L8EE105KA07D thumbnail 2
  • GCG188L8EE105KA07D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCG188L8EE105KA07DRoHS

Manufacturer
MPN
GCG188L8EE105KA07D
LCSC Part #
C5457064
Packaging
0603
Customer #
Key Attributes
CAP CER 1uF 16V X8L 0603
Datasheetpdf iconmuRata GCG188L8EE105KA07D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1364$ 0.68
50+$ 0.1123$ 5.62
150+$ 0.1003$ 15.05
500+$ 0.0912$ 45.60
2,500+$ 0.084$ 210.00
4,000+$ 0.0804$ 321.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0603
Capacitance1uF
Temperature CoefficientX8L
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece