Knowles 1210J6300682JGTAF2
| Manufacturer | |
| Mfr. Part # | 1210J6300682JGTAF2 |
| LCSC Part # | C5457028 |
| Package | 1210 |
| Customer # | |
| Description | 630V 6.8nF ±5% 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,400 
1,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2382 | $ 1.19 |
50+ | $ 0.2112 | $ 10.56 |
150+ | $ 0.1997 | $ 29.96 |
1,500+ | $ 0.1853 | $ 277.95 |
3,000+ | $ 0.1789 | $ 536.70 |
4,500+ | $ 0.175 | $ 787.50 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$