Broadcom HCPL-314J-500E
| Manufacturer | |
| MPN | HCPL-314J-500E |
| LCSC Part # | C545701 |
| Packaging | SOP-16-300mil |
| Customer # | |
| Key Attributes | DC Input 2 Channels Isolation Voltage (rms): 5000V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOP-16-300mil | |
| Power Dissipation | 260mW | |
| Features | - | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 35kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 5mA | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HCPL-314J family of devices consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings the HCPL-3150(0.5A) or HCPL-3120 (2.0A) optocouplers can be used.
Features
AI Translation
- 0.4 A minimum peak output current
- High speed response: 0.7 μs max. propagation delay over temp. range
- Ultra high CMR: min. 25 kV/μs at VCM = 1.5 kV
- Bootstrappable supply current: max. 3 mA
- Wide operating temp. range: -40°C to 100°C
- Wide VCC operating range: 10 V to 30 V over temp. range
- Available in DIP8 (single) and SO16 (dual) package
- Safety approvals: UL recognized, 5000 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747-5-5 approval VIORM = 1414 Vpeak
Applications
AI Translation
- Isolated IGBT/power MOSFET gate drive
- AC and brushless dc motor drives
- Inverters for appliances
- Industrial inverters
- Switch Mode Power Supplies (SMPS)
- Uninterruptable Power Supplies (UPS)
In-Stock: 2,590
2,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9439 | $ 1.94 |
| 10+ | $ 1.6417 | $ 16.42 |
| 30+ | $ 1.4527 | $ 43.58 |
| 100+ | $ 1.2588 | $ 125.88 |
| 500+ | $ 1.1715 | $ 585.75 |
| 850+ | $ 1.1344 | $ 964.24 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



