LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62410DRCR product image
  • TPS62410DRCR thumbnail 1
  • TPS62410DRCR thumbnail 2
  • TPS62410DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62410DRCRRoHS

Manufacturer
MPN
TPS62410DRCR
LCSC Part #
C54570
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
Dual 2.25 MHz Synchronous Buck Converter
Datasheetpdf iconTI TPS62410DRCR
In-Stock: 893
893 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0453$ 1.05
10+$ 0.8681$ 8.68
30+$ 0.7706$ 23.12
100+$ 0.6601$ 66.01
500+$ 0.6113$ 305.65
1,000+$ 0.5885$ 588.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs2
FeaturesDynamic voltage scaling;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Voltage600mV~6V
Output Current800mA
Quiescent Current32uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62410 device is a synchronous dual stepdown DC–DC converter. It provides two independent output voltage rails powered by 1-cell Li-Ion or 3-cell NiMH/NiCD batteries. The device is also suitable to operate from a standard 3.3 V or 5 V voltage rail. With an input voltage range of 2.5 V to 6 V, the TPS62410 is ideal for battery powered portable applications like smart phones, PDAs, and other portable equipment. With the EasyScale serial interface, the output voltages can be modified during operation. It therefore supports dynamic voltage scaling for lowpower DSP and processors. The TPS62410 operates at 2.25-MHz fixed switching frequency and enter the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. For low-noise applications the devices can be forced into fixed frequency PWM mode by pulling the MODE/DATA pin High. In the shutdown mode, the current consumption is reduced to 1.2 μA. The device allows the use of small inductors and capacitors to achieve a small solution size. The TPS62410 operates over a free-air temperature range of -40°C to 85°C. It is available in a 10-pin leadless package (3×3 mm VSON)

Features

AI Translation
  • High Efficiency up to 95%
  • VIN Range from 2.5 V to 6 V
  • 2.25-MHz Fixed Frequency Operation
  • Output Current 2×800 mA
  • Adjustable Output Voltage from 0.6 V to VIN
  • Optional EasyScale One-Pin Serial Interface for Dynamic Output Voltage Adjustment
  • Power-Save Mode at Light Load Currents
  • 180° Out of Phase Operation
  • Output Voltage Accuracy in PWM Mode ±1%
  • Typical 32 μA Quiescent Current for Both Converters
  • 100% Duty Cycle for Lowest Dropout
  • Available in a 10-Pin VSON (3 mm×3 mm)

Applications

AI Translation
  • Cell Phones, Smartphones
  • PDAs, Pocket PCs OMAP and Low-Power DSP Supply
  • Portable Media Players
  • Digital Radios
  • Digital Cameras