BOURNS 3306F-1-202
| Manufacturer | |
| Mfr. Part # | 3306F-1-202 |
| LCSC Part # | C5456998 |
| Package | - |
| Customer # | |
| Key Attributes | POT 2kΩ 200mW |
| Description | ±25% ±250ppm/℃ 200mW 2kΩ Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5684 | $ 0.57 |
10+ | $ 0.5544 | $ 5.54 |
30+ | $ 0.5435 | $ 16.31 |
100+ | $ 0.5342 | $ 53.42 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$