Broadcom HCPL-0454-500E
| Manufacturer | |
| Mfr. Part # | HCPL-0454-500E |
| LCSC Part # | C545693 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High CMR, High Speed Optocouplers |
| Description | 8mA 5V 1.5V 4.5V~15V DC SOP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,115 
1,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0584 | $ 1.06 |
10+ | $ 0.8605 | $ 8.61 |
30+ | $ 0.7623 | $ 22.87 |
100+ | $ 0.6641 | $ 66.41 |
500+ | $ 0.5176 | $ 258.80 |
1,500+ | $ 0.4864 | $ 729.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$