LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-C79A-500E product image
  • ACPL-C79A-500E thumbnail 1
  • ACPL-C79A-500E thumbnail 2
  • ACPL-C79A-500E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Broadcom ACPL-C79A-500ERoHS

Manufacturer
MPN
ACPL-C79A-500E
LCSC Part #
C545687
Packaging
SO-8-6.8mm
Customer #
Key Attributes
Precision Miniature Isolation Amplifiers
Datasheetpdf iconBroadcom ACPL-C79A-500E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerBroadcom
PackagingSO-8-6.8mm
Number of Channels-
Vos - Input Offset Voltage400uV
FeaturesZero drift / auto-zero
Operating Temperature-40℃~+105℃
Ib - Input Bias Current100nA
Output Current11mA
Common Mode Rejection Ratio(CMRR)76dB
Single Supply4.5V~5.5V
Input Offset Voltage Drift(Vos TC)800nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ACPL-C79B/C79A/C790 isolation amplifers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current fows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifer. A diferential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. For general applications, the ACPL-C79A (±1% gain tolerance) and the ACPL-C790 (±3% gain tolerance) are recommended. For high precision applications, the ACPL-C79B (±0.5% gain tolerance) can be used. The product operates from a single 5 V supply and provides excellent linearity and dynamic performance of 62 dB SNR. With 200 kHz bandwidth, 1.6 μs fast response time, the product captures transients in short circuit and overload conditions. The high common-mode transient immunity (15 kV/μs) of the ACPL-C79B/C79A/C790 provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. Combined with superior optical coupling technology, the ACPL-C79B/C79A/C790 implements sigma-delta (Σ - Δ) analog-to-digital converter, chopper stabilized ampli­ fers, and a fully diferential circuit topology to provide unequaled isolation-mode noise rejection, low ofset, high gain accuracy and stability. This performance is delivered in a compact, auto-insertable Stretched SO-8 (SSO-8) package that meets worldwide regulatory safety standards.

Features

AI Translation
  • ±0.5% High Gain Accuracy (ACPL-C79B)
  • -50 ppm/°C Low Gain Drift
  • 0.4 mV Input Ofset Voltage
  • 0.05% Excellent Linearity
  • 62 dB SNR
  • 200 kHz Wide Bandwidth
  • 3 V to 5.5 V Wide Supply Range for Output Side
  • -40°C to +105°C Operating Temperature Range
  • Advanced Sigma-Delta (Σ - Δ) A/D Converter Technology
  • Fully Diferential Isolation Amplifer
  • 15 kV/μs Common-Mode Transient Immunity
  • Compact, Auto-Insertable Stretched SO-8 Package
  • Safety and Regulatory Approvals:
    • IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
    • UL 1577: 5000 Vrms/1min double protection rating
    • CSA: Component Acceptance Notice #5

Applications

AI Translation
  • Current/Voltage Sensing in AC and Servo Motor Drives
  • Solar Inverters, Wind Turbine Inverters
  • Industrial Process Control
  • Data acquisition systems
  • Switching Power Supply Signal Isolation
  • General Purpose Analog Signal Isolation
  • Traditional Current Transducer Replacements
In-Stock: 1,216
1,216 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3166$ 3.32
10+$ 2.8428$ 28.43
30+$ 2.5481$ 76.44
100+$ 2.0629$ 206.29
500+$ 1.9261$ 963.05
1,000+$ 1.8659$ 1865.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$